Manufacturer Part #
12-22/G6R8C-A30/2C
1222 Series Yellow / Green / Red 90/57 mcd 2.40 /2.40 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 12-22/G6R8C-A30/2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 12-22/G6R8C-A30/2C - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Yellow Green |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 72mcd |
| Viewing Angle: | 120° |
| Wavelength: | 650nm/575nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 3mm x L 1mm x W 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0961
6,000
$0.0935
8,000
$0.0929
20,000
$0.0908
30,000+
$0.0888
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount