text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21UYC/S530-A2/4T

Yellow 2 V 591nm LED 140° 0805 Water Clear SMD Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Everlight 17-21UYC/S530-A2/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 36mcd
Viewing Angle: 140°
Wavelength: 591nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$161.60
USD
Quantity
Unit Price
4,000
$0.0404
8,000
$0.0396
12,000
$0.0392
16,000+
$0.0387
Product Variant Information section