text.skipToContent text.skipToNavigation

Manufacturer Part #

24-21/BHC-AP1Q2/2A

Blue 3.2 x 1.6 mm 130° Water Clear 112 mcd 3.3 V Reverse Package Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Everlight 24-21/BHC-AP1Q2/2A - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 130°
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
146,000
Germany:
146,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$105.40
USD
Quantity
Unit Price
2,000
$0.0527
6,000
$0.0513
10,000
$0.0507
30,000
$0.0495
50,000+
$0.0483
Product Variant Information section