Manufacturer Part #
3AD-F
Amber 25 mcd Vf 2 V 20 mA 605 nm 35° Diffused Tinted LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 3AD-F - Technical Attributes
Attributes Table
| Color: | Amber |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 25mcd |
| Viewing Angle: | 35° |
| Dimension: | H 5.3mm x D 3.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.106
400
$0.104
1,500
$0.10
2,500
$0.0987
5,000+
$0.0949
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole