text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0001-867F

550 Series Green Ø5 mm 60 º12.7 30 mA 2.1 V LED Circuit Board Indicator Block

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-0001-867F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12.7mcd
Viewing Angle: 60°
Mounting Method: Through Hole
Features & Applications

The 550-0001-867F is part of 550 Series LED Circuit Board Indicator family. It can sustain standard temperature ranges from -55°C to 100°C. This device is lead free.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35 mm (0.250”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx0-867 quad block

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1250
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
1
$0.655
40
$0.64
125
$0.62
250
$0.61
750+
$0.58
Product Variant Information section