text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1307-004F

550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA Quad Block LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-1307-004F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 1.8mcd
Viewing Angle: 50°
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
330
Multiple Of:
5
Total
$716.10
USD
Quantity
Unit Price
1
$2.33
20
$2.28
40
$2.26
125
$2.22
250+
$2.17
Product Variant Information section