text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1510-805F

550 Series Green Ø5 mm 300 mcd 2.2 V Right Angle Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-1510-805F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 300mcd
Dimension: H  6.22mm x L  13.59mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$733.50
USD
Quantity
Unit Price
100
$0.865
200
$0.85
300
$0.84
400
$0.835
500+
$0.815
Product Variant Information section