text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0207-003F

551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0207-003F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Dimension: H  7.11mm x L  9.02mm x W  13.55mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.50
USD
Quantity
Unit Price
1
$1.41
25
$1.40
75
$1.37
150
$1.36
400+
$1.33
Product Variant Information section