text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0807F

551 Series Blue 3 mm 70° 12mcd Diffused 3.5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Dialight 551-0807F - Technical Attributes
Attributes Table
Color: Blue
Forward Voltage: 3.5V
Forward (Drive) Current: 10mA
Intensity: 12mcd
Viewing Angle: 70°
Dimension: H  7.11mm x L  8.89mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$171.00
USD
Quantity
Unit Price
100
$1.71
200
$1.70
300
$1.69
400
$1.68
500+
$1.66
Product Variant Information section