text.skipToContent text.skipToNavigation

Manufacturer Part #

552-0922F

Green 50° 5 mm 1.8 mcd Tinted 1.8 V Right Angle Bi-Level Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 552-0922F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 1.8mcd
Viewing Angle: 50°
Dimension: H  12.52mm x L  15.35mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.00
USD
Quantity
Unit Price
50
$0.86
150
$0.835
200
$0.83
500
$0.81
750+
$0.79
Product Variant Information section