text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0103F

3MM BI-LVL BLANK/YELLOW 6.3mcd 45° 585nm

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0103F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 45°
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1050
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.25
USD
Quantity
Unit Price
50
$0.77
150
$0.745
200
$0.74
500
$0.725
750+
$0.705
Product Variant Information section