text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0213F

3MM BI LEVEL CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0213F - Technical Attributes
Attributes Table
Color: Red / Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 1.7V/1.8V
Intensity: 1.6mcd/5mcd
Viewing Angle: 60°
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$705.00
USD
Quantity
Unit Price
50
$1.02
100
$1.00
200
$0.98
250
$0.975
750+
$0.94
Product Variant Information section