Manufacturer Part #
556-3505-304F
556 Series Red 28.5 mm 125 V 10.5 mA Dome Lens LED Indicator Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 556-3505-304F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Forward Voltage: | 125V |
| Forward (Drive) Current: | 10.5mA |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 38.1mm x D 28.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$31.78
3
$31.32
5
$31.11
15
$30.66
25+
$30.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount