text.skipToContent text.skipToNavigation

Manufacturer Part #

558-0701-001F

558 Series 3.3 V 40 mA Round Red Colorless Snap-in LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 558-0701-001F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 40mA
Intensity: 170mcd
Viewing Angle: 45°
Wavelength: 660nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
900
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$823.50
USD
Quantity
Unit Price
25+
$0.915
Product Variant Information section