Manufacturer Part #
558-1101-007F
558 Series Red 3 mm 2.3 mcd Tinted/Diffused 60° 1.7 V Snap Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 558-1101-007F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 1.7V |
| Forward (Drive) Current: | 7mA |
| Intensity: | 2.3mcd |
| Viewing Angle: | 60° |
| Wavelength: | 635nm |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 11.89mm x D 4.83mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$1.17
200
$1.16
400
$1.15
500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Snap Mount