Manufacturer Part #
561-4201-055F
561 Series Green 2.5 x 7 mm 100 º 2.5 mcd 2.3 V LED Circuit Board Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Dialight 561-4201-055F - Product Specification
Shipping Information:
ECCN:
PCN Information:
REVISION:Pls find the attached file to revise the plant move date for the Dialight Penang, MYS location. 1/12/2024: Revised test on cover sheet Added additional page listing affected part numbers4/18/2024: Updated key dates Based on revised information from MalaysiaNEW ADDRESS:Dialight Penang Sdn Bhd No.1478B,Lorong Perusahaan Maju 8, Kawasan Perusahaan Perai, 13600 Perai,Pulau Pinang, Malaysia.Change Description:Moving the existing facility in Penang, Malaysia to a new facility in Penang, Malaysia 2 blocks (150 m) away. There will be no change to current BOMs, standard operating procedures, staffing or equipment. New building configuration will allow for all production lines to be moved to the mew facilities and maintain the exact layout of production lines as the current building. The new site will be fully qualified by Dialight Operations, Engineering and Quality teams. Reason:Lease on existing building expiring. Move to new facility 2 blocks (150m) away required to provide improved efficiencies and capacity utilization to better support Dialight component's customers demands.
Change Description:Moving the existing facility in Penang, Malaysia to a new facility in Penang, Malaysia 2 blocks (150 m) away. There will be no change to current BOMs, standard operating procedures, staffing or equipment. New building configuration will allow for all production lines to be moved to the mew facilities and maintain the exact layout of production lines as the current building. The new site will be fully qualified by Dialight Operations, Engineering and Quality teams.Reason:Lease on existing building expiring. Move to new facility 2 blocks (150m) away required to provide improved efficiencies and capacity utilization to better support Dialight component's customers demands.The new address for the new MYS plant is as below : Dialight Penang Sdn Bhd No.1478B,Lorong Perusahaan Maju 8, Kawasan Perusahaan Perai, 13600 Perai,Pulau Pinang, Malaysia. The move will take place end of March into April of 2024.
Part Status:
Dialight 561-4201-055F - Technical Attributes
| No of LEDs: | 1 |
| Color: | Green / Green / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 2.5mcd |
| Viewing Angle: | 100° |
| Wavelength: | 565nm |
| Rated Power: | 135mW |
| Operating Temp Range: | -20°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 14mm x L 9.91mm x W 4.75mm |
| Mounting Method: | Through Hole |
Features & Applications
The 561-4201-055F is a High efficiency single green color rectangle LED circuit board indicator with diffused lens.
Features:
- Available with a variety of LEDs
- Housing material meets UL94 V-0
- Rectangular shaped LED
- Black housing enhances contrast
- High reliability - life measured in years
- Vibration and shock resistant
- Standoffs on housing facilitate PC board cleaning
Applications:
- Communications Testing Equipment
- Process controls
- Automation
- Medical Equipment
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole