text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0100-112F

564 Series Red/Red/Green 60° Diffused 10/10/12.6 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0100-112F - Technical Attributes
Attributes Table
Color: Red / Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2V/2.1V
Forward (Drive) Current: 30mA
Intensity: 10mcd/10mcd/12.6mcd
Viewing Angle: 60°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
465
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.70
USD
Quantity
Unit Price
5
$1.69
20
$1.66
75
$1.63
150
$1.61
375+
$1.58
Product Variant Information section