text.skipToContent text.skipToNavigation

Manufacturer Part #

571-0112-100F

2 mm Red / Green 2.1 V 20 mA Right Angle LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 571-0112-100F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Viewing Angle: 38°
Dimension: H  8.6mm x L  15.24mm x W  2.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.50
USD
Quantity
Unit Price
50
$1.06
100
$1.04
200
$1.02
250
$1.01
750+
$0.97
Product Variant Information section