text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2401-113NF

591 Series Yellow Right Angle Circuit Board Indicator LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-2401-113NF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 57mcd
Viewing Angle: 40°
Wavelength: 587nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.03mm x L  4.32mm x W  8.18mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,184.00
USD
Quantity
Unit Price
1,600+
$0.74
Product Variant Information section