text.skipToContent text.skipToNavigation

Manufacturer Part #

591-2701-007F

591 Series Single Yellow Ø 3 mm 50 mcd 40° SMT Right Angle LED CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-2701-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 50mcd
Viewing Angle: 40°
Wavelength: 591nm
Rated Power: 80mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Moisture Sensitivity Level: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$966.00
USD
Quantity
Unit Price
400
$0.83
800+
$0.805
Product Variant Information section