text.skipToContent text.skipToNavigation

Manufacturer Part #

596-1616-013F

596 Series Bi Level Blue 1.6 mm 30° 6.5 mcd 2.75 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 596-1616-013F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Blue
Lens Type: Clear
Forward Voltage: 2.75V
Forward (Drive) Current: 15mA
Intensity: 6.5mcd
Viewing Angle: 30°
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 2
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$740.00
USD
Quantity
Unit Price
500+
$0.74
Product Variant Information section