text.skipToContent text.skipToNavigation

Manufacturer Part #

596-2023-013F

596 Series Red/Yellow Green 1.6 mm 30° 35/3 mcd 1.8 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 596-2023-013F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 3mcd
Viewing Angle: 30°
Wavelength: 570nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
500+
$0.76
Product Variant Information section