text.skipToContent text.skipToNavigation

Manufacturer Part #

596-2423-013F

596 Series Yellow/Yellow Green 1.6 mm 30° 20/3 mcd 1.8 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 596-2423-013F - Technical Attributes
Attributes Table
No of LEDs: 2
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 20mcd/3mcd
Viewing Angle: 30°
Wavelength: 570nm/590nm
Rated Power: 48mW
Operating Temp Range: -40°C to +85°C
Dimension: H  2.67mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$700.00
USD
Quantity
Unit Price
500+
$0.70
Product Variant Information section