text.skipToContent text.skipToNavigation

Manufacturer Part #

597-5312-407NF

Smd 0603 GRN 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-5312-407NF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 15.1mcd
Viewing Angle: 152°
Wavelength: 560nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
592,000
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.00
USD
Quantity
Unit Price
4,000+
$0.119
Product Variant Information section