text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8710-307F

598 Series Red Green Blue 0606 140º Clear 60/120/90 mcd LED SMT

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2508
Product Specification Section
Dialight 598-8710-307F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.2V/3.2V
Forward (Drive) Current: 20mA
Intensity: 60mcd/120mcd/90mcd
Viewing Angle: 140°
Rated Power: 44mW/70mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,580.00
USD
Quantity
Unit Price
4,000+
$0.895