text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8740-307F

Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discr

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 598-8740-307F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Green / Blue / Yellow
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 220mcd/90mcd/110mcd
Viewing Angle: 140°
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0606 (1616 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,540.00
USD
Quantity
Unit Price
4,000+
$0.885