text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0291-007F

Smt Blue Led 1206

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Dialight 599-0291-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Non Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 30mA
Intensity: 105mcd
Viewing Angle: 140°
Wavelength: 470nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$317.20
USD
Quantity
Unit Price
4,000+
$0.0793
Product Variant Information section