text.skipToContent text.skipToNavigation

Manufacturer Part #

5SRC-F

Through Hole Red LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 5SRC-F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 35°
Wavelength: 645nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  8.6mm x D  5mm
Moisture Sensitivity Level: 1
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.07
USD
Quantity
Unit Price
100
$0.0907
400
$0.0872
1,500
$0.0841
2,500
$0.0829
5,000+
$0.0793
Product Variant Information section