Manufacturer Part #
607-2312-120F
607 Series Yellow 7 mm 66 mcd 6 V Recess LED Indicator Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 607-2312-120F - Technical Attributes
Attributes Table
| Color: | Yellow |
| Forward Voltage: | 6V |
| Forward (Drive) Current: | 15mA |
| Intensity: | 66mcd |
| Dimension: | H 17.2mm x D 8.4mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$4.10
20
$4.05
40
$4.00
75
$3.96
150+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount