Manufacturer Part #
607-2312-130F
607 Series Yellow 66 mcd Recessed Chrome Finish LED Panel Mount Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 607-2312-130F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Intensity: | 66mcd |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +100°C |
| Dimension: | H 38.1mm x D 8.4mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$4.06
50
$4.02
75
$3.99
100
$3.97
125+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount