text.skipToContent text.skipToNavigation

Manufacturer Part #

6300T15

6300T Series Red/Green 3 mm 50° Diffused 6.7/9 mcd 2/2.2 V Right Angle LED - T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
VCC 6300T15 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2 V/ 2.2V
Forward (Drive) Current: 20mA
Intensity: 6.7 mcd/ 9mcd
Viewing Angle: 50°
Wavelength: 617 m/ 568m
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97
Product Variant Information section