text.skipToContent text.skipToNavigation

Manufacturer Part #

656-1202-304F

LED Panel Indicator Green Clear 5V

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 656-1202-304F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Intensity: 1600mcd
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 1
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
64
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.80
USD
Quantity
Unit Price
1
$13.60
4
$13.40
10
$13.27
25
$13.15
40+
$12.95
Product Variant Information section