text.skipToContent text.skipToNavigation

Manufacturer Part #

7011X1/5

7011X Series Red-Green 100º 6/3 mcd Non Diffused 1.7/2.1 V SMT Bi-Color LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 7011X1/5 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Non Diffused
Forward Voltage: 1.7V/2.1V
Forward (Drive) Current: 30mA
Intensity: 6.3mcd
Viewing Angle: 100°
Wavelength: 660nm/560nm
Rated Power: 60mW/75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -30°C to +90°C
Dimension: H  1.5mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,787.50
USD
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section