AA2810ASES/J3 in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AA2810ASES/J3

Red 2.8 x 0.8 mm 110° 1800 mcd Clear 2.8 V Right Angle SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AA2810ASES/J3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 1800000mcd
Viewing Angle: 110°
Wavelength: 640nm
Rated Power: 84mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.8mm x L  2.8mm x W  1.2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
2000
Total
$1,024.00
USD
Quantity
Unit Price
4,000+
$0.256
Product Variant Information section