AA3528VBS/D in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AA3528VBS/D

Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AA3528VBS/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 120°
Wavelength: 465nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.00
USD
Quantity
Unit Price
2,000+
$0.176
Product Variant Information section