AA4040R3G2CT/R-10MAT in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AA4040R3G2CT/R-10MAT

AA4040 Series Red/Green 120° 640/574 nm 2 V Clear Lens Right Angle SMT LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AA4040R3G2CT/R-10MAT - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 47.5mcd/1150mcd
Viewing Angle: 120°
Wavelength: 568nm/622.5nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +115°C
Dimension: H  4.1mm x L  4mm x W  4.1mm
Moisture Sensitivity Level: 3
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
500
$0.555
1,000+
$0.54
Product Variant Information section