text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD11-21VGC/TR8

CMD11-21 Series Green 1206 20º 7.5 mcd Clear 2.1 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD11-21VGC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 7.5mcd
Viewing Angle: 20°
Wavelength: 570nm
Rated Power: 105mW
Operating Temp Range: -30°C to +90°C
Storage Temperature Range: -30°C to +90°C
Dimension: H  1.15mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Features & Applications

The CMD11-21VGC/TR8 is a 570 nm green color, clear package surface mount LED with a typical luminous intensity of 75 mcd.

Features:

  • Surface Mount Technology
    • Tape and reel packaged for high-speed autoinsertion.
    • Convection and vapor-phase reflow compatible.
    • Compact form enables high density placement.
    • Packaged 2000 pieces per reel.
  • Leading Edge LED Optoelectronic Performance
    • Consistent high brightness.
    • Integral lensing for narrow angle light dispersion.
    • Bi-color available.
  • Exceptional Reliability
    • Stringent process controls assure quality.
    • Extensive qualification testing to meet strictest requirements.
    • Designed to permit easy post-reflow solder joint inspection.
    • Solder pad geometry on page 1-X2.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,295.00
USD
Quantity
Unit Price
3,000+
$0.255
Product Variant Information section