Manufacturer Part #
CMD17-21VGD/TR8
CMD17-21 Series Green 0805 140° 7 mcd Tinted Diffused 2.1 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
VCC CMD17-21VGD/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
VCC CMD17-21VGD/TR8 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 7mcd |
| Viewing Angle: | 140° |
| Wavelength: | 570nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.1mm x L 2mm x W 1.25mm |
| Mounting Method: | Surface Mount |
Features & Applications
The CMD17-21VGD/TR8 is a part of CMD17-21 Series 2.1 V 140° viewing angle and 7 mcd intensity Tinted Diffused Surface Mount Green LED available in a 0805 Package Size.
Product Features:
- Consistenthigh brightness
- Bi-coloravailable
- Stringent process controls assure quality
- Extensive qualification testing to meet strictest requirements
- Designed to permit easy post-reflow solder joint inspection
- Tape and reel packaged for high-speed autoinsertion.
- Convection and vapor-phase reflow compatible.
- Compact form enables high density placement.
- Packaged 2000 pieces per reel
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount