text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM52503GD

LED Assembly 3mm Green 565 nm LED Circuit Board Indicators

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 25mcd
Viewing Angle: 35°
Wavelength: 568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$37.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.375
300
$0.32
500
$0.315
2,000
$0.305
3,000+
$0.30
Product Variant Information section