text.skipToContent text.skipToNavigation

Manufacturer Part #

H101CSRC

H101C Series 150mA Round with Domed Top Red LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H101CSRC - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 3mcd
Viewing Angle: 30°
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The H-101CSRC is a part of H101C series Right Angle 3 mm LED, Single Level Super Red LED Assembly.

Product Specifications:

  • Reverse Voltage is 5 V
  • Reverse Current 100 µA
  • Operating Temperature Range is -25°C to +85°C
  • Storage Temperature ranging between -30°C to +100°C
  • Lead Soldering Temperature is 260°C for 5 Sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
300
$0.235
500
$0.23
1,500
$0.225
2,500+
$0.22
Product Variant Information section