text.skipToContent text.skipToNavigation

Manufacturer Part #

H104CSRD

Super Red T-1 45° 90 mcd Diffused 1.7 V Single Level Quad Station Array

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H104CSRD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 45°
Features & Applications

The H104CSRD is a 3 mm Right angle single-level red color LED holder assembly with diffused lens.

Maximum Ratings:

  • Reverse Voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -25°C to -85°C

Applications:

  • Battery-operated
  • Back Lighting
  • Status Indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.50
USD
Quantity
Unit Price
100
$0.895
200
$0.88
300
$0.87
400
$0.865
500+
$0.845
Product Variant Information section