Manufacturer Part #
H131CRD-120
H131C Series T-1 Single Red Nylon LED Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H131CRD-120 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 2mcd |
| Viewing Angle: | 40° |
| Mounting Method: | Through Hole |
Features & Applications
The H131CRD-120 is a 3 mm Right angle single-level Red color LED holder assembly with diffused lens.
Maximum Ratings:
- Reverse Voltage: 5 V
- Reverse Current: 100 µA
- Operating temperature range: -25°C to -85°C
Applications:
- Battery-operated
- Back Lighting
- Status Indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.23
400
$0.225
1,000
$0.22
2,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole