text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP3950A

Green 24° Water Clear 150 mcd 2.2 V Through Hole Solid State Lamp - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Everlight HLMP3950A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 24°
Wavelength: 585nm
Rated Power: 85mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,578
USA:
8,578
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.129
200
$0.127
500
$0.125
1,250
$0.122
3,000+
$0.117
Product Variant Information section