Manufacturer Part #
IN-P36BTFY
SMD Top View , Yellow / PLCC 4 / 3.6 x 3.1 x 3.1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inolux IN-P36BTFY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-P36BTFY - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 3V |
| Forward (Drive) Current: | 50mA |
| Intensity: | 6000mcd |
| Viewing Angle: | 60° |
| Wavelength: | 590nm |
| Rated Power: | 210mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | PLCC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount