Manufacturer Part #
IN-PI554FCH
5050RGB LED 5x5x1.6mm 120° 750/1350/750 mcd 2.2/3.2/3.2V with Integrated IC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Inolux IN-PI554FCH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PI554FCH - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2.2V/3.2V/3.2V |
| Forward (Drive) Current: | 12mA |
| Intensity: | 750mcd/1350mcd/750mcd |
| Wavelength: | 624nm/524nm/466nm |
| Operating Temp Range: | -45°C to +85°C |
| Storage Temperature Range: | -50°C to +150°C |
| Case Size: | 2018 (5050 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.23
2,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount