Manufacturer Part #
IN-S126ATR
Red 622 nm 2 V 1206 (3216 Metric) 120° Viewing Angle SMT LED Indication
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inolux IN-S126ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S126ATR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 140mcd |
| Viewing Angle: | 120° |
| Wavelength: | 622nm |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.1mm x L 3.2mm x W 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.0373
6,000
$0.0367
9,000
$0.0363
12,000
$0.036
15,000+
$0.0352
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount