text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S42ATUW

600 mcd 3.1 V 20 mA 0402 130° Viewing Angle Surface Mount Clear White LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S42ATUW - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.1V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 130°
Rated Power: 100mW
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,137.00
USD
Quantity
Unit Price
5,000+
$0.0758
Product Variant Information section