text.skipToContent text.skipToNavigation

Manufacturer Part #

LNJ047X8ARA

White 1 x 0.5 x 0.2 mm 50 mcd 3.2 V 5 mA High Bright Surface Mount Led Chip

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Panasonic Industry LNJ047X8ARA - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 2.9V
Forward (Drive) Current: 5mA
Intensity: 50mcd
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.2mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$720.00
USD
Quantity
Unit Price
8,000+
$0.09
Product Variant Information section