Manufacturer Part #
LNJ167W85RA
Red/Blue 1.05 x 1.3 x 0.25 mm 15 mcd 2.95/1.95 V 20 mA Dual-Color SMT Led Chip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1513 | ||||||||||
Product Specification Section
Panasonic Industry LNJ167W85RA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry LNJ167W85RA - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Blue / Red |
| Forward Voltage: | 2.95V/1.95V |
| Forward (Drive) Current: | 5mA |
| Intensity: | 15mcd |
| Wavelength: | 470nm/628nm |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 0.25mm x L 1.3mm x W 1.05mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0467
10,000
$0.0459
15,000+
$0.045
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount