text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1CHKGKNN

Green 3 mm Typ 310mcd 45° Clear Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
LITEON LTL1CHKGKNN - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 310mcd
Viewing Angle: 45°
Wavelength: 575nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,350
USA:
5,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
500
$0.038
1,250
$0.0371
2,500
$0.0364
5,000
$0.0358
12,500+
$0.0343
Product Variant Information section